895-062-521-508

Heilind Number:EDA895-062-521-508
Manufacturer:EDAC
Manufacturer Number:895-062-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-508

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environmental conditions. With two rows and 62 positions, it offers ample connectivity options for intricate circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration on PCBs. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Explore our range of connectors to find the perfect solution for your application.