895-062-521-512

Heilind Number:EDA895-062-521-512
Manufacturer:EDAC
Manufacturer Number:895-062-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions arranged in two rows, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. The straight mount orientation further simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your devices with this essential component for seamless performance.