895-062-521-608

Heilind Number:EDA895-062-521-608
Manufacturer:EDAC
Manufacturer Number:895-062-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Engineered for precision, it features a single row design with 62 positions and a pitch of .1 inch, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power transmission with an amperage of 3A. The straight mount orientation offers easy assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic projects with this essential connector that's ideal for a wide range of applications.