895-062-521-802

Heilind Number:EDA895-062-521-802
Manufacturer:EDAC
Manufacturer Number:895-062-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 62 positions and dual rows spaced at .2 inches, it offers ample room for efficient data transfer. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. The connector's straight mount orientation and .1-inch pitch make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.