895-062-521-804

Heilind Number:EDA895-062-521-804
Manufacturer:EDAC
Manufacturer Number:895-062-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-804

Detailed Description

Efficiently connect your PCBs with this dual-row Card Edge Connector. Featuring 62 positions and a pitch of .1 inches, it ensures seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability in various environments, with a wide operating temperature range from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity. Its straight mount orientation and row spacing of .2 inches facilitate hassle-free installation. Ideal for a range of applications, this black connector is a vital component for your connectivity needs.