895-062-521-808

Heilind Number:EDA895-062-521-808
Manufacturer:EDAC
Manufacturer Number:895-062-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-521-808

Detailed Description

Enhance your circuit connections with this meticulously designed Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance and durability. With two rows of 62 copper alloy contacts, each positioned at a precise .1 inch pitch with .2 inch row spacing, seamless integration is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range from -40 to 105°C makes it suitable for various environments. Elevate your connectivity game with this essential component.