895-062-523-201

Heilind Number:EDA895-062-523-201
Manufacturer:EDAC
Manufacturer Number:895-062-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-201

Detailed Description

Elevate your connectivity solutions with this 2-row Card Edge Connector, designed for seamless PCB-to-board integration. Featuring 62 positions and a pitch of .1 inches, it ensures reliable data transmission in high-density setups. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining safety standards. With copper alloy contacts and a 3A amperage, it offers robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connectivity with this essential component.