895-062-523-402

Heilind Number:EDA895-062-523-402
Manufacturer:EDAC
Manufacturer Number:895-062-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this straight-mount connector features 62 positions, ideal for complex electronic assemblies. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The compact design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environmental conditions. Elevate your electronic projects with this essential component, ensuring a robust and secure connection every time.