895-062-523-407

Heilind Number:EDA895-062-523-407
Manufacturer:EDAC
Manufacturer Number:895-062-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-407

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 62 positions, it offers ample space for your PCB connections. Crafted with precision, the copper alloy contacts provide reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether you're a DIY enthusiast or a professional, this straight mount orientation connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.