895-062-523-412

Heilind Number:EDA895-062-523-412
Manufacturer:EDAC
Manufacturer Number:895-062-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-412

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector in classic black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance in any setup. Featuring a single row design with 62 positions, and a tight pitch of .1 inches, it offers high density and space-saving capabilities. The straight mount orientation and .2-inch row spacing make it easy to install and compatible with various PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component.