895-062-523-512

Heilind Number:EDA895-062-523-512
Manufacturer:EDAC
Manufacturer Number:895-062-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-512

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this advanced PCB connector.