895-062-523-604

Heilind Number:EDA895-062-523-604
Manufacturer:EDAC
Manufacturer Number:895-062-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power delivery with an amperage rating of 3A. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees robustness, while the Copper Alloy contact material ensures efficient signal transmission. With 62 positions available in a single row layout, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic systems with this essential component, a perfect choice for demanding PCB connectivity needs.