895-062-523-802

Heilind Number:EDA895-062-523-802
Manufacturer:EDAC
Manufacturer Number:895-062-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-802

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, this straight-mount connector features 62 positions across two rows, ensuring seamless integration in your PCB assembly. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic designs with this essential component, a perfect choice for professionals and DIY enthusiasts alike.