895-062-523-803

Heilind Number:EDA895-062-523-803
Manufacturer:EDAC
Manufacturer Number:895-062-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows and 62 positions, it offers ample space for your intricate electronic setups. The contact material, made from Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. Engineered with precision, the connector boasts a pitch of .1 inches and a row spacing of .2 inches, enabling easy and secure installations. Its straight mount orientation further enhances compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various industrial and electronic applications. Upgrade your connectivity with this essential component, available now.