895-062-523-812

Heilind Number:EDA895-062-523-812
Manufacturer:EDAC
Manufacturer Number:895-062-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-523-812

Detailed Description

Enhance your PCB connections with this high-performance 62-position card edge connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. The two-row design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration on your board. Crafted with precision, the contacts are made of reliable copper alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial settings. Upgrade your systems with this essential component, a standout in our extensive range of connectors.