895-062-524-101

Heilind Number:EDA895-062-524-101
Manufacturer:EDAC
Manufacturer Number:895-062-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-524-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring reliable data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining safety standards. Each contact is made of copper alloy, offering excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic systems with this essential component, perfect for various applications in the field of technology.