895-062-524-402

Heilind Number:EDA895-062-524-402
Manufacturer:EDAC
Manufacturer Number:895-062-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-524-402

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration, it offers 62 positions for versatile connectivity options. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a robust solution for various applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your connectivity setup with this essential component.