895-062-524-807

Heilind Number:EDA895-062-524-807
Manufacturer:EDAC
Manufacturer Number:895-062-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-524-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless card edge integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability in any environment. With a high amperage of 3A and copper alloy contact material, it guarantees reliable power transmission. The 62-position, 2-row configuration, with a pitch of .1in and row spacing of .2in, offers versatile connectivity options for your PCB assembly. Engineered for convenience, the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.