895-062-524-812

Heilind Number:EDA895-062-524-812
Manufacturer:EDAC
Manufacturer Number:895-062-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-524-812

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any setup. With two rows of precision-engineered copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 62 positions. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Elevate your PCB assembly with this essential connector.