895-062-525-107

Heilind Number:EDA895-062-525-107
Manufacturer:EDAC
Manufacturer Number:895-062-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-525-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With 62 positions and a pitch of .1 inches, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency for all your PCB connectivity needs.