895-062-525-108

Heilind Number:EDA895-062-525-108
Manufacturer:EDAC
Manufacturer Number:895-062-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 62 positions with a single row configuration, ensuring seamless transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional protection and insulation. Crafted with copper alloy contacts, it guarantees reliable signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure connections. Operating in a wide temperature range from -40 to 105°C, it can handle demanding environments with ease. Perfect for various electronic applications, it's a must-have component for your connectivity needs.