895-062-525-412

Heilind Number:EDA895-062-525-412
Manufacturer:EDAC
Manufacturer Number:895-062-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-525-412

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for seamless integration, this straight-mount connector features 62 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable performance in a wide operating temperature range of -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it provides optimal space utilization on your board. Upgrade your electronic assemblies with this black connector, perfect for various applications in industries like telecommunications, IT, and automotive. Trust in its robust construction and superior connectivity for your next project.