895-062-525-504

Heilind Number:EDA895-062-525-504
Manufacturer:EDAC
Manufacturer Number:895-062-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-525-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient organization. With a total of 62 positions, this connector offers ample connectivity options. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your system's connectivity with this essential component.