895-062-525-512

Heilind Number:EDA895-062-525-512
Manufacturer:EDAC
Manufacturer Number:895-062-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 62 positions, it allows for seamless data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for electronics enthusiasts, hobbyists, and professionals alike. Elevate your connectivity game with this essential component.