895-062-525-802

Heilind Number:EDA895-062-525-802
Manufacturer:EDAC
Manufacturer Number:895-062-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-525-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your circuitry. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and safety. With a double-row layout and 62 positions, it offers ample space for efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Upgrade your connectivity solutions with this essential component.