895-062-540-101

Heilind Number:EDA895-062-540-101
Manufacturer:EDAC
Manufacturer Number:895-062-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-101

Detailed Description

Efficiently connect circuit boards with this high-performance 62-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration for easy installation. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector's compact pitch of .1 inches and row spacing of .2 inches allow for precise alignment, while its 3A amperage meets power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.