895-062-540-102

Heilind Number:EDA895-062-540-102
Manufacturer:EDAC
Manufacturer Number:895-062-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-102

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions with a single row for efficient data transmission. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting performance even in demanding environments. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision in assembly. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.