895-062-540-108

Heilind Number:EDA895-062-540-108
Manufacturer:EDAC
Manufacturer Number:895-062-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-108

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 62 positions in a single row layout with a .1-inch pitch and .2-inch row spacing, it ensures precise and efficient connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation, it facilitates easy installation on PCBs. Ideal for various applications in the electronics industry, this connector is a must-have for seamless connectivity solutions.