895-062-540-201

Heilind Number:EDA895-062-540-201
Manufacturer:EDAC
Manufacturer Number:895-062-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-201

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows of 62 positions, ensuring secure and efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it's ideal for space-constrained applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity with this essential component.