895-062-540-202

Heilind Number:EDA895-062-540-202
Manufacturer:EDAC
Manufacturer Number:895-062-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-202

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 62 positions in two rows, offering seamless integration for your electronic devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further facilitates easy installation. Upgrade your electronic assemblies with this high-quality connector, a must-have in your collection of PCB components.