895-062-540-212

Heilind Number:EDA895-062-540-212
Manufacturer:EDAC
Manufacturer Number:895-062-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-212

Detailed Description

Enhance your connectivity solutions with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration and optimum performance, this connector features 62 positions arranged in 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Copper Alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity game with this essential component.