895-062-540-403

Heilind Number:EDA895-062-540-403
Manufacturer:EDAC
Manufacturer Number:895-062-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-403

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, a crucial component for seamless interconnectivity in electronic devices. Featuring 62 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient data transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees both structural integrity and optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers flexibility for various installation requirements. Trust in our connector to streamline your PCB assembly process and elevate the performance of your electronic systems.