895-062-540-404

Heilind Number:EDA895-062-540-404
Manufacturer:EDAC
Manufacturer Number:895-062-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-404

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 62 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient and reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a straight mount orientation, this connector is perfect for various PCB applications, offering a dependable link between boards. Upgrade your connectivity solutions with this essential component.