895-062-540-408

Heilind Number:EDA895-062-540-408
Manufacturer:EDAC
Manufacturer Number:895-062-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-408

Detailed Description

Enhance your PCB connections with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, providing ample connectivity options. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. Copper alloy contacts ensure optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precision in assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-performance connector.