895-062-540-502

Heilind Number:EDA895-062-540-502
Manufacturer:EDAC
Manufacturer Number:895-062-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-502

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 3A, this connector ensures reliable power delivery while boasting a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Its two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer a total of 62 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.