895-062-540-503

Heilind Number:EDA895-062-540-503
Manufacturer:EDAC
Manufacturer Number:895-062-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-503

Detailed Description

Enhance connectivity within your electronic devices with our advanced Board to Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in demanding environments. With two rows of 62 copper alloy contact positions, it offers seamless data transmission and power delivery. The compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality, straight-mount connector.