895-062-540-504

Heilind Number:EDA895-062-540-504
Manufacturer:EDAC
Manufacturer Number:895-062-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-504

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and 62 positions spread across 2 rows, this connector ensures efficient power transmission with a 3A amperage. Crafted with precision, it guarantees reliable conductivity thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation allows for easy installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, ideal for various electronic applications.