895-062-540-512

Heilind Number:EDA895-062-540-512
Manufacturer:EDAC
Manufacturer Number:895-062-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-512

Detailed Description

Enhance your electronic connections with this high-performance 62-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and two-row configuration make installation effortless, while the sleek black finish adds a touch of sophistication to your devices. Upgrade your connectivity solutions with this essential component.