895-062-540-603

Heilind Number:EDA895-062-540-603
Manufacturer:EDAC
Manufacturer Number:895-062-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-603

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board card edge connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. With a single row configuration and a total of 62 positions, this connector offers seamless integration for your electronic components. Its copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your PCB assembly with this high-performance connector, a perfect choice for various electronic applications.