895-062-540-808

Heilind Number:EDA895-062-540-808
Manufacturer:EDAC
Manufacturer Number:895-062-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-808

Detailed Description

Enhance your PCB connectivity with this high-quality black 62-position card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your board. Operating in a wide temperature range from -40 to 105°C, it ensures stability even in extreme conditions. Ideal for various applications, this connector guarantees efficient signal transfer in a compact and straight mount orientation. Upgrade your electronic assembly with this essential component.