895-062-540-812

Heilind Number:EDA895-062-540-812
Manufacturer:EDAC
Manufacturer Number:895-062-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-540-812

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 62 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working on a small-scale project or a large industrial application, this connector, with a straight mount orientation and an operating temperature range of -40 to 105 °C, is a reliable choice. Trust in its performance for your connectivity needs.