895-062-541-101

Heilind Number:EDA895-062-541-101
Manufacturer:EDAC
Manufacturer Number:895-062-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector offers 62 positions in a single row with a pitch of .1 inches, ensuring precise alignment and secure attachment. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, providing reliable conductivity for your circuitry. With a straight mount orientation and spacing of .2 inches between rows, this connector offers easy installation and efficient signal transfer. Elevate your connectivity solutions with this essential component.