895-062-541-102

Heilind Number:EDA895-062-541-102
Manufacturer:EDAC
Manufacturer Number:895-062-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 62 positions with a compact .1-inch pitch, ensuring seamless integration on your PCB. The straight mount orientation and single-row configuration streamline assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts provide superior conductivity, perfect for high-speed data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your connectivity needs. Elevate your PCB design with this essential component.