895-062-541-104

Heilind Number:EDA895-062-541-104
Manufacturer:EDAC
Manufacturer Number:895-062-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both safety and style. With a straight mount orientation and a pitch of .1 inch, it offers easy and secure installation. The copper alloy contact material guarantees reliable conductivity, while the 62 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your setup with this essential component for efficient and dependable circuitry.