895-062-541-112

Heilind Number:EDA895-062-541-112
Manufacturer:EDAC
Manufacturer Number:895-062-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-112

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, offering a seamless solution for your PCB connection needs. Designed for reliability, it features 62 positions in a single row with a pitch of .1 inches, ensuring efficient and secure data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in harsh environments. With copper alloy contact material and an amperage of 3A, it provides robust conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity experience with this essential component.