895-062-541-201

Heilind Number:EDA895-062-541-201
Manufacturer:EDAC
Manufacturer Number:895-062-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With 62 positions spread across two rows, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it boasts a straight mount orientation and a precise pitch of .1 inch, with row spacing of .2 inch. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.