895-062-541-203

Heilind Number:EDA895-062-541-203
Manufacturer:EDAC
Manufacturer Number:895-062-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-203

Detailed Description

Enhance connectivity within your electronic devices with this 62-position straight board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts for optimal performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Perfect for a wide range of applications, this black connector is a must-have component for your electronics projects.