895-062-541-204

Heilind Number:EDA895-062-541-204
Manufacturer:EDAC
Manufacturer Number:895-062-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-204

Detailed Description

Enhance connectivity within your devices with this high-performance 62-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The contact material, Copper Alloy, ensures reliable and efficient power transfer. With a compact pitch of .1 inch and two rows for organized connectivity, this connector is perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees long-lasting performance even in harsh environments. Elevate your PCB assembly with this essential component.