895-062-541-207

Heilind Number:EDA895-062-541-207
Manufacturer:EDAC
Manufacturer Number:895-062-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and two-row configuration ensure efficient signal transmission. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, this connector guarantees reliable performance even in challenging environments. Featuring 62 positions with a pitch of .1 inch and row spacing of .2 inch, it offers ample connectivity options for your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your electronics assembly with this essential connector, a perfect choice for demanding industrial or commercial projects.