895-062-541-212

Heilind Number:EDA895-062-541-212
Manufacturer:EDAC
Manufacturer Number:895-062-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-062-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-062-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. The connector features two rows with a total of 62 copper alloy contacts, offering reliable power transmission at 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connection, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Elevate your connectivity solutions with this essential component.